Low

DIODES INC.  DMG4822SSD  MOSFET Transistor, Enhancement Mode, N Channel, 10 A, 30 V, 0.0134 ohm, 10 V, 1 V

DIODES INC. DMG4822SSD
Manufacturer Part No:
DMG4822SSD
Order Code:
2061520
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
10A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0134ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
1.42W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000074

Associated Products