Low

DIODES INC.  DMP2004WK  MOSFET Transistor, Enhancement Mode, P Channel, -400 mA, -20 V, 0.7 ohm, -4.5 V, -500 mV

DIODES INC. DMP2004WK
Manufacturer Part No:
DMP2004WK
Order Code:
2061418
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-400mA
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.7ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-500mV
Power Dissipation Pd:
250mW
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000005