Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1704549
  • Manufacturer Part No G5Z-003

Product Specifications, Documents & More

  • Beam Angle: 11°
  • Output Current: 7A
  • SVHC: To Be Advised
  • Sensor Body Material: -

Find similar products  grouped by common attribute


Availability:  501

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: US$27.267



Quantity List Price
1 - 49 US$27.267
50 - 99 US$24.762
100 - 249 US$22.955
250 - 499 US$20.952
500+ US$19.751

Legislation and Environmental

  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: No
  • Tariff No: 85365005
  • Weight (kg): .020412
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought