Low

D03014 - 

Crimp Tool, Hand, Copper Lugs & Un-insulated Copper Tube Connectors

D03014 - Crimp Tool, Hand, Copper Lugs & Un-insulated Copper Tube Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03014
Order Code:
2444450
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Heavy-duty hexagonal crimping tool to accommodate the crimping of copper lugs in the range 6-50mm². The tool is able to accommodate a wide range of sizes due to two rotating rings within the head; these rings are clearly marked with the respective size and lock into position.
  • Steel frame and tubular handles with PVC grips
  • Duratool products are rated 4.1 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Product Information

:
Hand
:
Copper Lugs & Un-insulated Copper Tube Connectors
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock for same day despatch

see cut-off times
 
Check stock and lead times

25 will be available for delivery on Sep 20, 2018

More stock available week commencing 10/1/18
US$86.401 US$ 86.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$86.401
10 + US$80.947
No longer stocked:: No Longer Manufactured::
Add to Basket