2013/06/20
 
 
 

CadSoft's Award-Winning EAGLE

SCHEMATIC. LAYOUT. AUTOROUTER.

Powerful, Yet Affordable PC-board Design Software

EAGLE offers user-friendly, flexible and affordable solutions for PCB design, including three modules embedded in a single interface: Schematic Capture, Board Layout and Autorouter, which means you don't have to convert netlists between schematics and layouts.

New and Improved CadSoft EAGLE v6.4 offers:

  • One-click simulation and modelling of your PCB in LTC Spice
  • Better interoperability with other PCB design software and file formats
  • UI improvements to make the software easier to use and drive productivity
  • Support for MAC OSX 10.8

Download today in affordable packages!

CadSoft EAGLE V6 introduces a new XML database structure that you can easily import or
export data files to and from other CAD programs.

Three modules embedded in a single user interface: Schematic Capture, Board Layout and Autorouter

Schematic
Schematic Editor

Gives you more than just a circuit diagram. When the circuit is drawn, a large part of the layout work is already done.

  • New hierarchical structure to combine schematics more effectively

 

Layout
Layout Editor

Allows you to design whole circuit boards manually: define the board's dimensions, arrange the components on the board and layout the traces.

  • New differential pair routing/ impedance matching for high speed
Autorouter
Autorouter

Design rules and strategy parameters can be set by the user. A "follow me" router has been implemented with real time Design Rule Checks.

  • New Undo/Redo Feature

Best Selling, award winning software with high-end functionality and support
for a fraction of the cost for most PCB Programs.

Buy only the EAGLE features you need

In addition to the full suite option, you can buy the schematic editor and layout editor modules separately.*
  • Available for Windows®, Linux® and Macintosh®
  • Streamlined capability to upload your BOM, view pricing, availability and add to shopping card without exiting design environment
  • Access to high quality PCB fabrication manufacturers providing fast quotes
  • Free tech support at element14.com/eaglediscussion or 08447 11 11 22
  • Selectable number of users in 1, 3, 5, 10 or 30 users
EAGLE Software
Standard
Professional
Maximum board size
6.4 x 4"
64 x 64"
Maximum PCB layers
6
16
Maximum no. sheets
99
999
Schematic Editor
Layout Editor
Schematic/Layout Bundle
Layout/Autorouter Bundle
Full Suite - Includes all 3 modules

*Autorouter module requires Layout editor and is therefore not available as a stand-alone product.

VIDEOS