Low

374-DREM - 

Remote Control, For Use With Elkay easyDALi system

374-DREM - Remote Control, For Use With Elkay easyDALi system

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELKAY ELKAY
Manufacturer Part No:
374-DREM
Order Code:
2690304
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The easyDALI Remote Control consists of eight soft touch buttons to control the Elkay easyDALi PIR (374-CMPIRDALI) It can program basic installation and commissioning functionality and has one hidden button that changes the remote control from user mode to Installer Mode
  • Dual purpose DALI Remote Control
  • For use with Elkay easyDALi system
  • User mode for day to day control
  • Installer mode for installation set up

3 In stock

3 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
US$46.784 US$ 46.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$46.784
No longer stocked:: No Longer Manufactured::
Add to Basket