Low

3875A-1 - 

Timeswitch, EnergySense, Pushbutton, Variable, 2 min, 2 h, 16 A

3875A-1 - Timeswitch, EnergySense, Pushbutton, Variable, 2 min, 2 h, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELKAY ELKAY
Manufacturer Part No:
3875A-1
Order Code:
1623067
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2min
:
2h
:
-
:
16A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3875A-1 from Elkay is a 3-wire push button timer. This electronic time delay switch for lighting and other power use, the push button timer can replace an existing switch to provide energy saving functionality by timing lighting and power sources off to avoid unnecessary power usage. This intelligent unit provides variable timing selection with a backlit blue neon indicator ring aiding location in the dark. It also has the ability to latch back on to the mains power supply and reset in the event of a power cut. The product has time ranging from 2 minutes to 2 hours. It is also suitable for multi-way applications.
  • 16A maximum load regardless type including resistive loads and incandescent/fluorescent lighting
  • Retrofit into a 25mm standard back boxes
  • Re-trigger function
  • Concealed fixing screws
  • Last minute indicator
  • Time cancellation functions
  • For multiple switching use one master unit with slaves
  • Capacitors required on low wattage loads
  • White colour finish
  • Rated voltage is 240VAC

Applications

Clock & Timing

Related Searches

70 In stock

70 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
US$57.65 US$ 57.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$57.65
5 + US$53.244
10 + US$52.224
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.