Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ENFIS
- Order Code:
- 1606905
- Manufacturer Part Number:
- ENFIS QUATTRO MINI AIR LE RGBW
-
- Technical Data Sheet (201.86KB) EN
Product Information
- LIGHT ENGINE, RGBW
- Series: LIGHT ENGINE
- LED Module Type: Plug & Play
- LED Colour: Red / Green / Blue / White
- Wavelength / Colour: R 630nm / G 520nm / B 465nm
- Luminous Flux / Colour: R 2080lm / G 2660lm / B 1005lm / W 3465lm
- No. of LEDs: 144
- Power Module Configuration: Square
- Supply Voltage: 48V
- Power Rating: 140W
- Operating Temperature Min: -10°C
- Operating Temperature Max: 45°C
- Forward Current @ Test / Colour: 5A
- Luminous Flux: 2575lm
- Luminous Flux Typ: 1700lm
- Operating Temperature Range: -10°C to +45°C
- Opto Case Style: Array
- Power Consumption: 140W
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalogue Page:
899 / UK1Availability
| Availability: No Longer Stocked |
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: N/A
Legislation and Environmental
- RoHS: Yes
- Weight (kg): 2
- Tariff No.: 85414010
-
Country of Origin:
GB
United Kingdom
Country in which last significant manufacturing process was carried out


