Low

EPCOS  B41231B5229M000  Electrolytic Capacitor, Snap-in, 22000 µF, 25 V, B41231 Series, ± 20%, Quick Connect, Snap-In

EPCOS B41231B5229M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41231B5229M000
Order Code:
1839280
Product Range
B41231 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EPCOS B41231 series are snap-in aluminium electrolytic capacitors for general purpose applications. The capacitance value ranges from 1200µF to 68000µF. These capacitors are mainly used in professional power supplies.
  • High ripple current capability
  • Useful life of 2000h at 85°C
  • ±20% tolerance
  • Available in 10V,16V, 25V,35V, 50V, 63V, 80V, 100VDC voltages
  • Operating temperature range -40°C to +85°C
  • Snap-in solder pins to hold component in place on PCB
  • Case with safety vent
  • Aluminium case with fully insulated
  • High quality factor

Product Information

Capacitance:
22000µF
Voltage Rating:
25V
Product Range:
B41231 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
30mm
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.07