Low

EPCOS  B43305A5827M000  Electrolytic Capacitor, 820 µF, 450 V, ± 20%, Quick Connect, Snap-In, 35 mm

EPCOS B43305A5827M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43305A5827M000
Order Code:
2283927
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
820µF
Voltage Rating:
450V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
55mm
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
0.17ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.081