Low

EPCOS  B43457A5109M000  Electrolytic Capacitor, Screw, 10000 µF, 450 V, B43457 Series, ± 20%, Screw, 91 mm

EPCOS B43457A5109M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43457A5109M000
Order Code:
2283946
Product Range
B43457 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000µF
Voltage Rating:
450V
Product Range:
B43457 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
91mm
Lead Spacing:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
221mm
Lifetime @ Temperature:
10000 hours @ 85°C
ESR:
0.011ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
1.9