Low

EPCOS  B57164K474J  THERMISTOR, NTC

EPCOS B57164K474J
Technical Data Sheet (537.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zero Power Resistance at 25°C:
470kohm
Product Range:
-
Beta Value (K):
5000K
Thermistor Mounting:
Through Hole
Thermistor Case Style:
-
Thermistor Terminals:
Radial Leaded
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
Operating Temperature Range:
-55°C to +125°C
No. of Pins:
2
Thermistor Type:
NTC
Resistance:
470
Thermistor Tolerance:
-5% to +5%
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.042

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.