Low

FAIRCHILD SEMICONDUCTOR  FDG8842CZ.  MOSFET, N & P CHANNEL, 30V, .25/.87OHM, 750mA, SC-70-6

FAIRCHILD SEMICONDUCTOR FDG8842CZ.
Manufacturer Part No:
FDG8842CZ.
Order Code:
2394482
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N and P Channel
Continuous Drain Current Id:
750mA
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.25ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
360mW
Transistor Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000038