Low

FAIRCHILD SEMICONDUCTOR  FDP3682  MOSFET Transistor, N Channel, 32 A, 100 V, 0.032 ohm, 10 V, 4 V

FAIRCHILD SEMICONDUCTOR FDP3682
Manufacturer Part No:
FDP3682
Order Code:
1611388
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
32A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.032ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
95W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002041