Low

71922-120LF - 

Wire-To-Board Connector, 2.54 mm, 20 Contacts, Header, Quickie 71922 Series, Through Hole, 2 Rows

71922-120LF - Wire-To-Board Connector, 2.54 mm, 20 Contacts, Header, Quickie 71922 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
71922-120LF
Order Code:
2490642
Product Range
Quickie 71922 Series

Product Overview

The 71922-120LF is a 20-position 2-row right-angle Quickie™ shrouded Eject Latch Header with gold-plated phosphor bronze contacts.
  • 3A Continuous current
  • 10000MR Insulation resistance
  • 1500VACrms Voltage rating
  • -55 to 125°C Operating temperature range

Applications

Communications & Networking, Automotive, Industrial, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Multimedia, Test & Measurement

Product Information

:
2.54mm
:
20Contacts
:
Header
:
Quickie 71922 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

WIRE-BOARD CONN, HEADER, 20POS, 2.54MM

Awaiting Delivery (Available for backorder to lead times shown)

AMP - TE CONNECTIVITY

WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM

Awaiting Delivery (Available for backorder to lead times shown)
Awaiting Delivery (Available for backorder to lead times shown)
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ US$2.129 10+ US$2.101 50+ US$2.073 100+ US$2.045 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ US$2.989 10+ US$2.919 50+ US$2.862 100+ US$2.792 more…

Related Searches

No Longer Stocked

Alternatives Available

1107836 - Wire-To-Board Connector, 1.27 mm, 20 Contacts, Plug, AMP-LATCH Series, Through Hole, 2 Rows

1768436 - WIRE-BOARD CONN, HEADER, 20POS, 2.54MM

9838031 - Wire-To-Board Connector, Long Latch, 2.54 mm, 20 Contacts, Header, 3000 Series, Through Hole

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.