Low

FLUKE 1653B-CLAMPKIT/D - 

KIT, INSTALLATION TESTER & CLAMP METER

FLUKE 1653B-CLAMPKIT/D - KIT, INSTALLATION TESTER & CLAMP METER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1653B-CLAMPKIT/D
Order Code:
2445732
Also Known As:
FLUKE 1653B/DMS software/FLUKE 324
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fluke 1653B Multifunction Installation Tester
:
Fluke 324 Clamp Meter
:
Fluke 1653B Installation Tester and Fluke 324 Clamp Meter UK Kit
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE 1653B-CLAMPKIT/D is a B Installation Tester and Clamp Meter Kit. The 1653B ideal tester for professional trouble-shooters. This is the instrument that is indeed ideal for professional users due to its additional functionality. It is also ideal since even though it has high-end features, it is still easy to use - even after longer periods of non-use, because operating it is intuitive and not forgotten easily. The Fluke 324 clamp meter is designed to perform in the toughest environments and provide noise-free, reliable results users can trust to confidently diagnose problems. True-RMS measurements and optimized ergonomics make the 320 series clamp meter the best general troubleshooting tools for commercial and residential electricians.
  • Fluke 324 - Slim and ergonomic design
  • Fluke 324 - Large, easy to read backlight display
  • Fluke 324 - CAT IV 300 V/CAT III 600V safety rating
  • Fluke 324 - Hold button

Applications

Test & Measurement

Contents

Fluke 1653B Multifunction installation tester and Fluke 324 Clamp meter.

Also Known As

FLUKE 1653B/DMS software/FLUKE 324

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ US$1,684.95 3+ US$1,600.35 5+ US$1,517.16

Associated Products

Related Searches

No Longer Manufactured

Alternatives Available

2563255 - Power Analyser, Current, Frequency, Resistance, Voltage, 500V, 125 mm, 250 mm

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.