Low

NXP  MRFE6VP100HR5  LDMOS, RF, 100W, NI-780

NXP MRFE6VP100HR5
Manufacturer:
NXP NXP
Manufacturer Part No:
MRFE6VP100HR5
Order Code:
2392701
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drain Source Voltage Vds:
133VDC
Continuous Drain Current Id:
-
Power Dissipation Pd:
100W
Operating Frequency Min:
1.8MHz
Operating Frequency Max:
2GHz
RF Transistor Case:
NI-780
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.014179

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.