Low

21 03 882 1405 - 

Sensor Connector, Han Series, M12, Plug, 4 Contacts, Crimp Pin, Straight Cable Mount

21 03 882 1405 - Sensor Connector, Han Series, M12, Plug, 4 Contacts, Crimp Pin, Straight Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
21 03 882 1405
Order Code:
2219406
Product Range
Han Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 21 03 882 1405 is a 4-pole Male Circular Connector, M12 crimp, D-code mating face according to IEC 61 076-2-101, new shielding termination, 4A/250VAC/4kV rated.
  • Crimp termination
  • IP65/IP67 Protection rating

Applications

Sensing & Instrumentation

Product Information

:
Han Series
:
M12
:
Plug
:
4Contacts
:
Crimp Pin
:
Straight Cable Mount
:
IP67
:
D Coded
:
Nylon (Polyamide) Body
:
-
:
-
:
4A
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.