Low

HIROSE(HRS)  ST40X-18S-CV(80)  I/O Connector, 18 Contacts, Plug, I/O, Solder, Cable Mount

HIROSE(HRS) ST40X-18S-CV(80)
Manufacturer Part No:
ST40X-18S-CV(80)
Order Code:
1425686
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ST40X-18S-CV(80) is a 18-position 1-row female Interface Plug with gold plated brass contacts and glass filled polyacetal resin insulator. The ST series connector has chrome plated brass/zinc alloy shell and straight connector orientation. Specifically...
  • Strong locking mechanism
  • Prevention against reversed or angle insertion
  • Optimal I/F for small devices
  • 1A Rated current
  • 100VAC Rated voltage
  • 350V Maximum withstanding voltage
  • 10000 Mating/unmating cycles

Product Information

No. of Contacts:
18Contacts
Gender:
Plug
Connector Type:
I/O
Contact Termination Type:
Solder
Product Range:
-
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Audio

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.003259

Alternatives

I/O Connector, 18 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

HIROSE(HRS)

45 in stock

Price for: Each

1+ US$3.838 10+ US$3.372 50+ US$3.217 100+ US$3.048 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.