Low

HIROSE(HRS)  ST40X-24S-CV(80)  I/O Connector, 24 Contacts, Plug, I/O, Solder, Cable Mount

HIROSE(HRS) ST40X-24S-CV(80)
Technical Data Sheet (932.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
24Contacts
Gender:
Plug
Connector Type:
I/O
Contact Termination Type:
Solder
Product Range:
-
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.003564

Alternatives

I/O Connector, 24 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

HIROSE(HRS)

82 in stock

Price for: Each

1+ US$3.64 10+ US$3.203 50+ US$3.062 100+ US$2.907 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.