Low

ST40X-24S-CV1(80) - 

I/O Connector, 24 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

ST40X-24S-CV1(80) - I/O Connector, 24 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ST40X-24S-CV1(80)
Order Code:
1425706
Product Range
ST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ST series Interface Connector developed as external input/output connector. The connector incorporates features required to assure reliable electrical and mechanical performance under extreme and unpredictable conditions. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. It has multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
  • Built-in ground continuity features and EMI shielding assure interference free performance
  • Wide variety of contact positions and mounting styles
  • 100MR at 250VDC Minimum insulation resistance
  • 60mR at 100mA DC Maximum contact resistance

Applications

Portable Devices

Product Information

:
24Contacts
:
Plug
:
I/O
:
Solder
:
ST Series
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ US$4.529 10+ US$3.359 50+ US$3.237 100+ US$3.128 150+ US$3.006 250+ US$2.883 More Less

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2554957 - I/O Connector, 24 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.