Low

HIROSE(HRS)  ST40X-36S-CV(80)  I/O Connector, 36 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

HIROSE(HRS) ST40X-36S-CV(80)
Technical Data Sheet (932.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ST series Interface Connector developed as external input/output connector. The connector incorporates features required to assure reliable electrical and mechanical performance under extreme and unpredictable conditions. To assure continuous reliability of the connection in an unpredictable consumer environment, mated connectors will withstand pull force of 49N maximum applied in any direction. It has multiple polarization keys will not allow incorrect insertion of the mating plug. In addition, contacts will not be damaged when the user attempts to insert only the corner of the mating plug.
  • Built-in ground continuity features and EMI shielding assure interference free performance
  • Wide variety of contact positions and mounting styles
  • 100MR at 250VDC Minimum insulation resistance
  • 60mR at 100mA DC Maximum contact resistance

Product Information

No. of Contacts:
36Contacts
Gender:
Plug
Connector Type:
I/O
Contact Termination Type:
Solder
Product Range:
ST Series
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.006875

Alternatives

I/O Connector, 36 Contacts, Plug, I/O, Solder, ST Series, Cable Mount

HIROSE(HRS)

59 in stock

Price for: Each

1+ US$4.501 10+ US$3.753 50+ US$3.612 100+ US$3.457 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.