Low

HIROSE(HRS)  ST80X-24S(50)  I/O Connector, 24 Contacts, Plug, I/O, Solder, PCB Mount

HIROSE(HRS) ST80X-24S(50)
Technical Data Sheet (932.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
24Contacts
Gender:
Plug
Connector Type:
I/O
Contact Termination Type:
Solder
Product Range:
-
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.0012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.