Low

HOFFMAN ENCLOSURES  A-14086CH  ENCLOSURE, JUNCTION BOX, STEEL, GRAY

HOFFMAN ENCLOSURES A-14086CH
HOFFMAN ENCLOSURES A-14086CH
Manufacturer Part No:
A-14086CH
Order Code:
2118208
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES A-14086CH
HOFFMAN ENCLOSURES A-14086CH

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Junction Box
Enclosure Material:
Steel
IP Rating:
IP65
NEMA Rating:
NEMA 13
External Height - Metric:
356mm
External Width - Metric:
203mm
External Depth - Metric:
152mm
Body Colour:
Grey
External Height - Imperial:
14"
External Width - Imperial:
8"
External Depth - Imperial:
6"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85381000
Weight (kg):
5.30712

Associated Products