Low

HOFFMAN ENCLOSURES  EXE400405120  INDUSTRIAL ENCLOSURE, SS, BLACK

HOFFMAN ENCLOSURES EXE400405120
HOFFMAN ENCLOSURES EXE400405120
Manufacturer Part No:
EXE400405120
Order Code:
2445994
Technical Datasheet:
See all Technical Docs
HOFFMAN ENCLOSURES EXE400405120
HOFFMAN ENCLOSURES EXE400405120

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Industrial
Enclosure Material:
Fibreglass
IP Rating:
IP66
NEMA Rating:
NEMA 4, 4X, 12
External Height - Metric:
400mm
External Width - Metric:
405mm
External Depth - Metric:
120mm
Body Colour:
Black
External Height - Imperial:
15.75"
External Width - Imperial:
15.94"
External Depth - Imperial:
4.72"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
1.81437