Low

IDEC  CW1K-2AE10  SWITCH, KEY OPERATED, SPST-NO, 10A, 240V

IDEC CW1K-2AE10
Manufacturer:
IDEC IDEC
Manufacturer Part No:
CW1K-2AE10
Order Code:
2114527
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPST-NO
Switch Operation:
Off-On
Switch Terminals:
Screw
Contact Current Max:
10A
Contact Voltage AC Nom:
240V
Contact Voltage DC Nom:
240V
No. of Switch Positions:
2 Position
Angle of Throw:
90°
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.054432

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.