Low

IDEC  CW4P-1EQHA  PANEL MOUNT INDICATOR, LED, 22MM, AMBER, 120V

IDEC CW4P-1EQHA
Manufacturer:
IDEC IDEC
Manufacturer Part No:
CW4P-1EQHA
Order Code:
2114538
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Amber
Operating Voltage:
120VAC
Mounting Hole Dia:
22mm
Forward Current If:
-
Luminous Intensity:
-
IP / NEMA Rating:
IP66
Packaging:
Each
Product Range:
CW Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318095
Weight (kg):
.035335

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.