Low

IDEC  CW4S-2E10  SWITCH, SELECTOR, SPST-NO, 10A, 240V, SCREW

IDEC CW4S-2E10
Manufacturer:
IDEC IDEC
Manufacturer Part No:
CW4S-2E10
Order Code:
2114548
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Switch Positions:
2 Position
Illumination:
Non Illuminated
Product Range:
-
Angle of Throw:
90°
Contact Current AC Max:
10A
Contact Current DC Max:
8A
Contact Voltage AC Max:
240V
Contact Voltage DC Max:
240V
No. of Poles:
1 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.038329

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.