Low

IDEC  LB-T7  CONTACT BLOCK, 3PDT, SOLDER

IDEC LB-T7
Manufacturer:
IDEC IDEC
Manufacturer Part No:
LB-T7
Order Code:
2114943
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
Non Illuminated Push Button and Selector Switches
Contact Current Max:
100mA
Contact Voltage AC Max:
125V
Contact Voltage DC Max:
30V
Switch Terminals:
Solder
No. of Poles:
3 Pole
Product Range:
LB Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.006351

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.