Low

IDEC  LB1P-1T04G  PANEL MOUNT INDICATOR, LED, 16MM, GREEN, 24V

IDEC LB1P-1T04G
Technical Data Sheet (10.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
Operating Voltage:
24V
Mounting Hole Dia:
16mm
Forward Current If:
-
Luminous Intensity:
-
IP / NEMA Rating:
IP65
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318095
Weight (kg):
.015423

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.