Low

IDEC  SA1E-PN2C  SENSOR, PHOTOELECTRIC SWITCH, 2.5M, NPN

IDEC SA1E-PN2C
Technical Data Sheet (379.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
NPN
Sensing Range Max:
5m
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
30V
Output Current:
100mA
Product Range:
SA1E Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.01633

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.