Low

INFINEON  IPA50R299CP.  MOSFET Transistor, N Channel, 12 A, 550 V, 299 mohm, 10 V, 3 V

INFINEON IPA50R299CP.
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPA50R299CP.
Order Code:
1663989
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
12A
Drain Source Voltage Vds:
550V
On Resistance Rds(on):
0.299ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
104W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00195

Alternatives

Associated Products