Low

INFINEON  IPB020N04NGATMA1  MOSFET Transistor, N Channel, 140 A, 40 V, 1.7 mohm, 10 V, 10 V

INFINEON IPB020N04NGATMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPB020N04NGATMA1
Order Code:
1775521
Also Known As
IPB020N04N G , SP000359157
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
140A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0017ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
10V
Power Dissipation Pd:
167W
Transistor Case Style:
TO-263
No. of Pins:
7Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Also Known As

IPB020N04N G , SP000359157

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002