Low

INFINEON  IPI50R350CP  MOSFET Transistor, N Channel, 10 A, 550 V, 0.32 ohm, 10 V, 3 V

INFINEON IPI50R350CP
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPI50R350CP
Order Code:
1664032
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
10A
Drain Source Voltage Vds:
550V
On Resistance Rds(on):
0.32ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
89W
Transistor Case Style:
TO-262
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002

Associated Products