Low

INFINEON  IPI60R165CP  Power MOSFET, N Channel, 21 A, 650 V, 0.15 ohm, 10 V, 3 V

INFINEON IPI60R165CP
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPI60R165CP
Order Code:
1664038
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
21A
Drain Source Voltage Vds:
650V
On Resistance Rds(on):
0.15ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
192W
Transistor Case Style:
TO-262
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002

Associated Products