Low

INFINEON  SPA07N60CFD  Power MOSFET, N Channel, 6.6 A, 650 V, 0.59 ohm, 10 V, 4 V

INFINEON SPA07N60CFD
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPA07N60CFD
Order Code:
1664093
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
6.6A
Drain Source Voltage Vds:
650V
On Resistance Rds(on):
0.59ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
32W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00195

Associated Products