Low

INFINEON  SPS01N60C3  Power MOSFET, N Channel, 800 mA, 650 V, 6 ohm, 10 V, 3 V

INFINEON SPS01N60C3
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPS01N60C3
Order Code:
1664126
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
800mA
Drain Source Voltage Vds:
650V
On Resistance Rds(on):
6ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
11W
Transistor Case Style:
TO-251
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002

Associated Products

Similar Products