Low

INFINEON  AUIRF7303Q  Dual MOSFET, Dual N Channel, 4.9 A, 30 V, 0.05 ohm, 10 V, 1 V

INFINEON AUIRF7303Q
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF7303Q
Order Code:
1909579
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
Continuous Drain Current Id:
4.9A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.05ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
2W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0005

Associated Products