Low

AUIRF7343Q - 

Dual MOSFET, N and P Channel, 4.7 A, 55 V, 0.043 ohm, 10 V, 1 V

AUIRF7343Q - Dual MOSFET, N and P Channel, 4.7 A, 55 V, 0.043 ohm, 10 V, 1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF7343Q
Order Code:
1865606
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIRF7343Q is a dual N/P-channel MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this MOSFET is 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These benefits combine to make this design an extremely efficient and reliable device for use in wide variety of applications. The efficient package provides enhanced thermal characteristics and dual MOSFET die capability making it ideal in a variety of power applications. This dual, surface-mount can dramatically reduce board space.
  • Advanced planar technology
  • Ultra low ON-resistance
  • Logic level gate drive
  • Surface-mount device

Applications

Industrial, Automotive, Power Management

Product Information

:
N and P Channel
:
4.7A
:
55V
:
0.043ohm
:
10V
:
1V
:
2W
:
SOIC
:
8Pins
:
150°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.