Low

INFINEON  IRFH5302DTR2PBF  MOSFET Transistor, N Channel, 100 A, 30 V, 0.002 ohm, 10 V, 2.35 V

INFINEON IRFH5302DTR2PBF
Technical Data Sheet (241.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.002ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.35V
Power Dissipation Pd:
104W
Transistor Case Style:
PQFN
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002