Low

INFINEON  IRFH7914TRPBF  MOSFET Transistor, N Channel, 14 A, 30 V, 7.5 mohm, 10 V, 1.8 V

INFINEON IRFH7914TRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFH7914TRPBF
Order Code:
1734962
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
14A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0075ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
3.1W
Transistor Case Style:
PQFN
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0004

Alternatives

MOSFET Transistor, N Channel, 48 A, 30 V, 0.007 ohm, 10 V, 1.7 V

TEXAS INSTRUMENTS

2,399 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$1.054 10+ US$0.755 100+ US$0.645 250+ US$0.602 more…

Buy