Low

INFINEON  IRFHM792TR2PBF  Dual MOSFET, Dual N Channel, 3.4 A, 100 V, 0.164 ohm, 10 V, 3 V

INFINEON IRFHM792TR2PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFHM792TR2PBF
Order Code:
2114657
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual N Channel
Continuous Drain Current Id:
3.4A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.164ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
10.4W
Transistor Case Style:
PQFN
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000033