Low

INFINEON  IRFR812PBF  MOSFET Transistor, N Channel, 3.6 A, 500 V, 1.85 ohm, 10 V, 3 V

INFINEON IRFR812PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFR812PBF
Order Code:
2114666
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3.6A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
1.85ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
78W
Transistor Case Style:
TO-252AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001103