Low

INFINEON  IRFS7437PBF  MOSFET Transistor, N Channel, 195 A, 40 V, 0.0014 ohm, 10 V, 3 V

INFINEON IRFS7437PBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFS7437PBF
Order Code:
2253798
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IRFS7437PBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-DC and AC-to-DC converters.
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability
  • Halogen-free

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
195A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0014ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
230W
Transistor Case Style:
TO-263AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Power Management

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00143