CA3100F20-16SF80 - 

Circular Connector, CA Series, Wall Mount Receptacle, 9 Contacts, Crimp Socket, Threaded, 20-16

CA3100F20-16SF80 - Circular Connector, CA Series, Wall Mount Receptacle, 9 Contacts, Crimp Socket, Threaded, 20-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
CA Series
Technical Datasheet:
See all Technical Docs

Product Overview

The CA3100F20-16SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 9 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating


Commercial, Industrial

Product Information

CA Series
Wall Mount Receptacle
Crimp Socket
Aluminium Alloy Body
Olive Drab Chromate over Cadmium
Copper Alloy
Environmentally Sealed
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$177.66 US$ 177.66
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + US$177.66
3 + US$159.33
10 + US$145.23
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.