Low

CA3100F24-7PF80 - 

Circular Connector, CA Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Threaded, 24-7

CA3100F24-7PF80 - Circular Connector, CA Series, Wall Mount Receptacle, 16 Contacts, Crimp Pin, Threaded, 24-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3100F24-7PF80
Order Code:
1985098
Product Range
CA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CA3100F24-7PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent wall mount receptacle with 16 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
CA Series
:
Wall Mount Receptacle
:
16Contacts
:
Crimp Pin
:
Threaded
:
24-7
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$116.783 US$ 116.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$116.783
3 + US$105.101
10 + US$95.554
25 + US$84.755
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.