Low

KPSE00F24-61PYF0 - 

Circular Connector, KPSE Series, Wall Mount Receptacle, 61 Contacts

KPSE00F24-61PYF0 - Circular Connector, KPSE Series, Wall Mount Receptacle, 61 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPSE00F24-61PYF0
Order Code:
1723499
Product Range
KPSE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KPSE00F24-61PYF0 from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 61 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
KPSE Series
:
Wall Mount Receptacle
:
61Contacts
:
Crimp Pin - Contacts Not Supplied
:
Bayonet
:
24-61
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
Y
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

US$141.987 US$ 141.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$141.987
5 + US$130.637
10 + US$118.764
25 + US$105.355
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.