- Manufacturer:
- RUBYCON
- Order Code:
- 1144681
- Manufacturer Part Number:
- 10ZL680MEFC8X16
-
- Technical Data Sheet (223.53KB) EN
- CAP, ALU ELECT, 680UF, 10V, CAN
- Product Range: RUBYCON - ZL Series
- Capacitance: 680µF
- Capacitance Tolerance: ± 20%
- Diameter: 8mm
- Height: 16mm
- Capacitor Terminals: Radial Leaded
- Lead Spacing: 3.5mm
- Life Time @ Temperature: 3000 hours @ 105°C
- Operating Temperature Max: 105°C
- Operating Temperature Min: -40°C
- Voltage Rating: 10V
- Driftlivslängd: 3000h
- External Length / Height: 16mm
- Impedance: 0.056ohm
- Impedance Frequency: 100kHz
- Impedance Temperature: 20°C
- Lead Diameter: 0.6mm
- Leakage Current: 68µA
- No. of Pins: 2
- Operating Temperature Range: -40°C to +105°C
- Ripple Current AC: 995mA
- Ripple Current Frequency: 100kHz
- Ripple Current Temperature: 105°C
- Series: ZL
- Terminal Type: Wire Ended
- Tolerance +: 20%
- Tolerance -: 20%
- Voltage Rating V DC: 10V
Catalogue Page:
1286 / UK1Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: US$0.473
Price
| Quantity | List Price |
|---|---|
| 1 - 49 | US$0.473 |
| 50 - 99 | US$0.456 |
| 100 - 499 | US$0.423 |
| 500 - 999 | US$0.372 |
| 1000+ | US$0.338 |
|
|
- RoHS: Yes
- Weight (kg): 0.002
- Tariff No.: 85322200
-
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out