Low

MINI-SSH-003T-P0.2 - 

Rectangular Power Contact, SH Series, Tin Plated Contacts, Phosphor Bronze, Crimp, 32 AWG

MINI-SSH-003T-P0.2 - Rectangular Power Contact, SH Series, Tin Plated Contacts, Phosphor Bronze, Crimp, 32 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MINI-SSH-003T-P0.2
Order Code:
1679141
Product Range
SH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MINI-SSH-003T-P0.2 from JST is a crimp contact for use with SH series wire to board connectors. This contact is designed to accommodate wire range of 32AWG to 28AWG (0.032mm² to 0.08mm²). The high pressure construction ensures positive electrical contact and low contact resistance at all times even when subjected to vibrations and distortion.
  • Made of tin plated phosphor bronze material (reflow treatment)
  • Insulation outer diameter of 0.4mm to 0.8mm

Product Information

:
SH Series
:
Tin Plated Contacts
:
Phosphor Bronze
:
-
:
Crimp
:
32AWG
:
28AWG
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1679142 - Contact, SH Series, Socket, Crimp, 28 AWG, Tin Plated Contacts, JST SH Series Housings

2523993 - Rectangular Power Contact, SH Series, Tin Plated Contacts, Phosphor Bronze, Socket, Crimp, 32 AWG

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1000
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.