Low

KEITHLEY  2268-20-42  Bench Power Supply, DC, Programmable, 1 Output, 0 V, 20 V, 0 A, 42 A

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2268-20-42
Order Code:
2456768
Product Range
2268 Series
Technical Datasheet:
See all Technical Docs
KEITHLEY 2268-20-42
KEITHLEY 2268-20-42
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Programmable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
20V
Output Current Min:
0A
Output Current Max:
42A
Battery Size Code:
Power Rating:
840W
Supply Voltage Min:
100VAC
Supply Voltage Max:
240VAC
Warranty:
3 Years
Product Range:
2268 Series
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90308990
Weight (kg):
5

Similar Products